MC2842-T11-1
vs
MA2S794
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
PANASONIC CORP
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-F2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
125 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.003 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Technology
SCHOTTKY
Compare MC2842-T11-1 with alternatives
Compare MA2S794 with alternatives