Part Details for MC2842-T11-1 by Mitsubishi Electric
Overview of MC2842-T11-1 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC2842-T11-1
MC2842-T11-1 CAD Models
MC2842-T11-1 Part Data Attributes
|
MC2842-T11-1
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MC2842-T11-1
Mitsubishi Electric
Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MC2842-T11-1
This table gives cross-reference parts and alternative options found for MC2842-T11-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2842-T11-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB425DS-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MC2842-T11-1 vs RB425DS-TP |
MC2841-13-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | MC2842-T11-1 vs MC2841-13-1 |
1SS322TE85R | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | MC2842-T11-1 vs 1SS322TE85R |
1SS190 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC PACKAGE-3 | MC2842-T11-1 vs 1SS190 |
MA152KTX | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon | MC2842-T11-1 vs MA152KTX |
MA787TMG | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | MC2842-T11-1 vs MA787TMG |
MC2841-T13-1 | Mitsubishi Electric | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | MC2842-T11-1 vs MC2841-T13-1 |
DSA010-TB | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon | MC2842-T11-1 vs DSA010-TB |
MA271110G | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, SSSMINI2-F3, 2 PIN | MC2842-T11-1 vs MA271110G |
MA787TX | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | MC2842-T11-1 vs MA787TX |