MC2841 vs MA271110G feature comparison

MC2841 Isahaya Electronics Corporation

Buy Now Datasheet

MA271110G Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ISAHAYA ELECTRONICS CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFP
Package Description R-PDSO-F2
Pin Count 2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.003 µs
Surface Mount YES
Terminal Finish TIN BISMUTH
Terminal Form FLAT
Terminal Position DUAL

Compare MA271110G with alternatives