There are no models available for this part yet.
Overview of MA271110G by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for MA271110G by Panasonic Electronic Components
Part Data Attributes for MA271110G by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
DFP
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Recovery Time-Max
|
0.003 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for MA271110G
This table gives cross-reference parts and alternative options found for MA271110G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA271110G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2840 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | MA271110G vs MC2840 |
RB425DS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MA271110G vs RB425DS-TP |
MA151ATMG | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA271110G vs MA151ATMG |
MC2841-13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA271110G vs MC2841-13-1 |
MC2842-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA271110G vs MC2842-T11-1 |
1SS348TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | MA271110G vs 1SS348TE85R |
MA152KTMG | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA271110G vs MA152KTMG |
1SS196-TP | Rectifier Diode, 1 Element, 0.1A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | MA271110G vs 1SS196-TP |
MA786H | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA271110G vs MA786H |
MC2835 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | MA271110G vs MC2835 |