MC14C88BP vs MC1488DR2G feature comparison

MC14C88BP Rochester Electronics LLC

Buy Now Datasheet

MC1488DR2G Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description , LEAD FREE, SOIC-14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.7 11.7
Average Weight (mg) 1630.6 151.15
CO2e (mg) 19078.021 1768.455
Category CO2 Kg 11.7 11.7
Interface IC Type LINE DRIVER LINE DRIVER
Base Number Matches 5 2
Pbfree Code No
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
Compliance Temperature Grade Commercial Extended: +0C to +75C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Additional Feature 1 SINGLE INPUT DRIVER
Differential Output NO
Driver Number of Bits 4
Input Characteristics GATED
Interface Standard EIA-232-D
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 9.09 V
Supply Voltage-Min 8.91 V
Supply Voltage-Nom 9 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Transmit Delay-Max 350 ns
Width 3.9 mm

Compare MC1488DR2G with alternatives