MC14C88BDR2
vs
MC1488P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP14,.25
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER
1 SINGLE INPUT DRIVER
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-D; V.28; EIA-562
EIA-232-D
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e0
e0
Length
8.65 mm
18.86 mm
Number of Functions
1
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
12 V
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP14,.25
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
4.69 mm
Supply Voltage-Max
15 V
9.09 V
Supply Voltage-Min
4.5 V
8.91 V
Supply Voltage-Nom
12 V
9 V
Surface Mount
YES
NO
Technology
BIMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
3500 ns
175 ns
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Compare MC14C88BDR2 with alternatives
Compare MC1488P with alternatives