MC1489N vs SN75189ANE4 feature comparison

MC1489N Signetics

Buy Now Datasheet

SN75189ANE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP-14 DIP-14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Length 19.18 mm 19.305 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.05 V 5.5 V
Supply Voltage-Min 4.95 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Texas Instruments
Additional Feature RESPONSE CONTROL
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare MC1489N with alternatives

Compare SN75189ANE4 with alternatives