MC1489MELG
vs
MC1489D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, EIAJ, SOP-14
SOIC-14
Pin Count
14
14
Reach Compliance Code
unknown
unknown
Additional Feature
RESPONSE CONTROL
RESPONSE CONTROL
Differential Output
NO
NO
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-232-D
EIA-232-D
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
10.2 mm
8.65 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
COMMERCIAL
COMMERCIAL
Receive Delay-Max
85 ns
85 ns
Receiver Number of Bits
4
4
Seated Height-Max
2.05 mm
1.75 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
5.275 mm
3.9 mm
Base Number Matches
2
12
Compare MC1489MELG with alternatives
Compare MC1489D with alternatives