MC1489M vs MC1489MEL feature comparison

MC1489M Rochester Electronics LLC

Buy Now Datasheet

MC1489MEL onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code SOIC SOEIAJ-14
Package Description EIAJ, SOP-14 SOP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Differential Output NO
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-D
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 10.2 mm 10.2 mm
Moisture Sensitivity Level 3 3
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.05 mm 2.05 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.275 mm 5.275 mm
Base Number Matches 2 1
Manufacturer Package Code 965-01
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Output Low Current-Max 0.01 A
Package Equivalence Code SOP14,.3
Supply Current-Max 26 mA

Compare MC1489M with alternatives

Compare MC1489MEL with alternatives