MC1489M vs 5962-8688802DX feature comparison

MC1489M onsemi

Buy Now Datasheet

5962-8688802DX Texas Instruments

Buy Now
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOEIAJ-14 DFP
Package Description SOP-14 DFP,
Pin Count 14 14
Manufacturer Package Code 965-01
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G14 R-GDFP-F14
JESD-609 Code e4 e0
Length 10.2 mm 9.21 mm
Moisture Sensitivity Level 3
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.01 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DFP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 2.05 mm 2.03 mm
Supply Current-Max 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.275 mm 6.285 mm
Base Number Matches 6 1
Screening Level MIL-STD-883
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare MC1489M with alternatives

Compare 5962-8688802DX with alternatives