MC1489D vs SN75189APWR feature comparison

MC1489D onsemi

Buy Now Datasheet

SN75189APWR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC-14 NB
Package Description SOIC-14 TSSOP-14
Pin Count 14
Manufacturer Package Code 751A-03
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi Texas Instruments
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 1.2 mm
Supply Current-Max 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 4.4 mm
Base Number Matches 4 1
Rohs Code Yes
Date Of Intro 2018-09-28
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Transmit Delay-Max 85 ns

Compare MC1489D with alternatives

Compare SN75189APWR with alternatives