MC1489APG
vs
HIN209IP
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
INTERSIL CORP
|
Part Package Code |
PDIP-14
|
DIP
|
Package Description |
DIP, DIP14,.3
|
PLASTIC, DIP-24
|
Pin Count |
14
|
24
|
Manufacturer Package Code |
646-06
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
RESPONSE CONTROL
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-D
|
V.28; EIA-232-E
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T24
|
JESD-609 Code |
e3
|
e0
|
Length |
18.86 mm
|
31.875 mm
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
24
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Low Current-Max |
0.01 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
85 ns
|
10000 ns
|
Receiver Number of Bits |
4
|
5
|
Seated Height-Max |
4.69 mm
|
5.33 mm
|
Supply Current-Max |
26 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
3
|
Out Swing-Min |
|
5 V
|
Supply Voltage1-Max |
|
13.2 V
|
Supply Voltage1-Min |
|
9 V
|
Supply Voltage1-Nom |
|
12 V
|
Transmit Delay-Max |
|
10000 ns
|
|
|
|
Compare MC1489APG with alternatives
Compare HIN209IP with alternatives