MC1489AP
vs
SN75189N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Low Current-Max
0.01 A
0.01 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
85 ns
85 ns
Supply Current-Max
26 mA
26 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
7
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESPONSE CONTROL
High Level Input Current-Max
0.0083 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
Length
19.305 mm
Number of Functions
4
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Width
7.62 mm
Compare SN75189N with alternatives