MC1489AN vs MC1489P feature comparison

MC1489AN Signetics

Buy Now Datasheet

MC1489P STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP STMICROELECTRONICS
Package Description DIP-14 PLASTIC, DIP-14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics STANDARD STANDARD
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-C
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Length 19.18 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 5.1 mm
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.05 V
Supply Voltage-Min 4.95 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer STMicroelectronics
Additional Feature RESPONSE CONTROL
Output Characteristics TOTEM-POLE
Output Polarity INVERTED

Compare MC1489AN with alternatives

Compare MC1489P with alternatives