MC1489AN vs MC1489AMELG feature comparison

MC1489AN Signetics

Buy Now Datasheet

MC1489AMELG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP ONSEMI
Package Description DIP-14 SOP-14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-D
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e0 e4
Length 19.18 mm 10.2 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Low Current-Max 0.01 A 0.01 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 2.05 mm
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.05 V 5.5 V
Supply Voltage-Min 4.95 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.275 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOEIAJ-14
Pin Count 14
Manufacturer Package Code 965-01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MC1489AN with alternatives

Compare MC1489AMELG with alternatives