MC1489AN vs 5962-86888012X feature comparison

MC1489AN Signetics

Buy Now Datasheet

5962-86888012X Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP-14 QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-C EIA-232-C
JESD-30 Code R-PDIP-T14 R-CQCC-N20
JESD-609 Code e0
Length 19.18 mm
Number of Functions 4 4
Number of Terminals 14 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Output Low Current-Max 0.01 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 127 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm
Supply Current-Max 26 mA
Supply Voltage-Max 5.05 V 5.5 V
Supply Voltage-Min 4.95 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 20
Screening Level MIL-PRF-38535

Compare MC1489AN with alternatives

Compare 5962-86888012X with alternatives