MC1489AM vs MC1489D-T feature comparison

MC1489AM Motorola Semiconductor Products

Buy Now Datasheet

MC1489D-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description SSOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-D EIA-232-C
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 6.2 mm 8.65 mm
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 50 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.005 V
Supply Voltage-Min 4.5 V 4.995 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 4 2
Part Package Code SOIC
Pin Count 14
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Supply Current-Max 26 mA

Compare MC1489D-T with alternatives