MC1489AD vs MC1489MEL feature comparison

MC1489AD Texas Instruments

Buy Now Datasheet

MC1489MEL onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESPONSE CONTROL RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-F; V.28 EIA-232-D
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.01 A 0.01 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 85 ns 85 ns
Receiver Number of Bits 4 4
Supply Current-Max 26 mA 26 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOEIAJ-14
Package Description SOP-14
Pin Count 14
Manufacturer Package Code 965-01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e4
Length 10.2 mm
Moisture Sensitivity Level 3
Seated Height-Max 2.05 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Width 5.275 mm

Compare MC1489AD with alternatives

Compare MC1489MEL with alternatives