MC1488N vs MC1488NE4 feature comparison

MC1488N Philips Semiconductors

Buy Now Datasheet

MC1488NE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description DIP-14 ROHS COMPLIANT, PLASTIC, DIP-14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 4
High Level Input Current-Max 0.00001 A 0.00001 A
Interface IC Type LINE DRIVER LINE DRIVER
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0 e4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 560 ns 350 ns
Base Number Matches 6 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Texas Instruments
Additional Feature 1 SINGLE INPUT DRIVER
Input Characteristics GATED
Interface Standard EIA-232-E; TIA-232-E; V.28
Length 19.305 mm
Negative Supply Voltage-Nom -9 V
Number of Functions 4
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Supply Current-Max 34 mA
Supply Voltage-Max 15 V
Supply Voltage-Min 7.5 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 7.5 V
Supply Voltage1-Nom 9 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare MC1488NE4 with alternatives