MC1488LDS
vs
MC1488DG
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
LEAD FREE, SOIC-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
1
|
4
|
Input Characteristics |
GATED
|
GATED
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-232-C
|
EIA-232-D
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
12 V
|
9.09 V
|
Supply Voltage-Min |
9 V
|
8.91 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
350 ns
|
350 ns
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Additional Feature |
|
1 SINGLE INPUT DRIVER
|
Length |
|
8.65 mm
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Nom |
|
9 V
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
3.9 mm
|
|
|
|
Compare MC1488LDS with alternatives
Compare MC1488DG with alternatives