MC1488L
vs
5962-8688901CX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
DIP,
Pin Count
14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
Differential Output
NO
NO
Driver Number of Bits
4
4
High Level Input Current-Max
0.00001 A
Input Characteristics
GATED
GATED
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-232-C
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-GDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Number of Functions
1
4
Number of Terminals
14
14
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
12 V
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Nom
12 V
9 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
175 ns
175 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Length
19.56 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Supply Voltage-Max
15 V
Supply Voltage-Min
7.5 V
Supply Voltage1-Max
15 V
Supply Voltage1-Min
7.5 V
Supply Voltage1-Nom
9 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC1488L with alternatives
Compare 5962-8688901CX with alternatives