MC146805E2CZ vs MC146805E2CFNR2 feature comparison

MC146805E2CZ Motorola Mobility LLC

Buy Now Datasheet

MC146805E2CFNR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code LCC
Package Description QCCN, LCC40,.5SQ,40 QCCJ,
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 13 13
Bit Size 8 8
CPU Family 6805
Clock Frequency-Max 1 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N40 S-PQCC-J44
JESD-609 Code e0
Length 11.176 mm 16.5862 mm
Number of I/O Lines 16 16
Number of Terminals 40 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Equivalence Code LCC40,.5SQ,40
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 112
Seated Height-Max 2.08 mm 4.57 mm
Speed 5 MHz
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.2 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.176 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare MC146805E2CZ with alternatives

Compare MC146805E2CFNR2 with alternatives