MC146805E2CFNR2
vs
CDP6805E2CD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
RCA SOLID STATE
Package Description
QCCJ,
DIP, DIP40,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Address Bus Width
13
Bit Size
8
8
Clock Frequency-Max
5 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
R-CDIP-T40
Length
16.5862 mm
Number of I/O Lines
16
Number of Terminals
44
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
2
5
Rohs Code
No
CPU Family
6805
JESD-609 Code
e0
Package Equivalence Code
DIP40,.6
RAM (bytes)
112
Speed
5 MHz
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MC146805E2CFNR2 with alternatives