MC146805E2CS
vs
MC146805E2CFNR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
DIP
LCC
Package Description
DIP,
QCCJ,
Pin Count
40
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
ALSO OPERATES AT 3V SUPPLY
Address Bus Width
13
13
Bit Size
8
8
Clock Frequency-Max
5 MHz
5 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-CDIP-T40
S-PQCC-J44
Length
52.275 mm
16.5862 mm
Number of I/O Lines
16
16
Number of Terminals
40
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.84 mm
4.57 mm
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
2
Supply Current-Max
10 mA
Compare MC146805E2CS with alternatives
Compare MC146805E2CFNR2 with alternatives