MC146805E2CFNR2
vs
MC146805E2P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Package Description
QCCJ,
PLASTIC, DIP-40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
13
13
Bit Size
8
8
Clock Frequency-Max
5 MHz
5 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-PDIP-T40
Length
16.5862 mm
52.07 mm
Number of I/O Lines
16
16
Number of Terminals
44
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Current-Max
10 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
40
ECCN Code
EAR99
Additional Feature
ALSO OPERATES AT 3V SUPPLY
Supply Voltage-Nom
5 V
Compare MC146805E2CFNR2 with alternatives
Compare MC146805E2P with alternatives