MC14555BD
vs
74LV138PW,118
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1037907
Ihs Manufacturer
ONSEMI
NEXPERIA
Part Package Code
SOIC
TSSOP
Package Description
SOIC-16
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
8 Weeks
kg CO2e/kg
12.6
Average Weight (mg)
162.05
CO2e (mg)
2041.83
Samacsys Manufacturer
onsemi
Nexperia
Samacsys Modified On
2023-07-19 15:14:29
Total Weight
142.68
Category CO2 Kg
12.6
CO2
1797.768
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Family
4000/14000/40000
LV/LV-A/LVX/H
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
3-LINE TO 8-LINE DECODER
Max I(ol)
0.00064 A
Moisture Sensitivity Level
1
1
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
260
Prop. Delay@Nom-Sup
440 ns
Propagation Delay (tpd)
440 ns
55 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
18 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
1 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
4.4 mm
Base Number Matches
4
1
Manufacturer Package Code
SOT403-1
Date Of Intro
1995-11-01
Additional Feature
3 ENABLE INPUTS
Packing Method
TR, 13 INCH
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14555BD with alternatives
Compare 74LV138PW,118 with alternatives