Part Details for MC14555BD by onsemi
Overview of MC14555BD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14555BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | IC, DUAL BINARY TO 1-OF-4 DECODER/DEMULTIPLEXER, SOIC-16 | 96 |
|
$0.2320 / $0.3480 | Buy Now |
|
Quest Components | IC, DUAL BINARY TO 1-OF-4 DECODER/DEMULTIPLEXER, SOIC-16 | 68 |
|
$0.3150 / $0.5250 | Buy Now |
|
Rochester Electronics | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 772 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for MC14555BD
MC14555BD CAD Models
MC14555BD Part Data Attributes
|
MC14555BD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14555BD
onsemi
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.00064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 440 ns | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14555BD
This table gives cross-reference parts and alternative options found for MC14555BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14555BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14555BDR2 | onsemi | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | MC14555BD vs MC14555BDR2 |
933373310652 | Nexperia | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | MC14555BD vs 933373310652 |
CD4555BM96 | Texas Instruments | $0.1689 | CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-SOIC -55 to 125 | MC14555BD vs CD4555BM96 |
HEF4555BT | Nexperia | Check for Price | Decoder/Driver | MC14555BD vs HEF4555BT |
933373310653 | Nexperia | Check for Price | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | MC14555BD vs 933373310653 |
HEF4555BT,653 | Nexperia | $0.2942 | HEF4555B - 1-of-4 decoder/demultiplexer@en-us SOP 16-Pin | MC14555BD vs HEF4555BT,653 |
CD4555BMTG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC14555BD vs CD4555BMTG4 |
HEF4555BT,652 | NXP Semiconductors | Check for Price | HEF4555B - 1-of-4 decoder/demultiplexer SOP 16-Pin | MC14555BD vs HEF4555BT,652 |
HEF4555BT-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | MC14555BD vs HEF4555BT-T |
CD4555BM96G4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | MC14555BD vs CD4555BM96G4 |