MC14543BCP vs SCL4543BC feature comparison

MC14543BCP Freescale Semiconductor

Buy Now Datasheet

SCL4543BC R & E International Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS R & E INTERNATIONAL INC
Package Description DIP, DIP16,.3 ,
Reach Compliance Code unknown unknown
Display Mode SEGMENT
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Number of Backplanes 0-BP
Number of Segments 7
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BLANKING INPUT
Family 4000/14000/40000
Input Conditioning LATCHED
Logic IC Type SEVEN SEGMENT DECODER/DRIVER
Number of Functions 1
Output Polarity TRUE
Propagation Delay (tpd) 1100 ns
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V

Compare SCL4543BC with alternatives