MC14514BDW
vs
HEF4514BT,653
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOP
Package Description
SOP,
SOP, SOP24,.4
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
e4
Length
15.395 mm
15.4 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OTHER DECODER/DRIVER
4-LINE TO 16-LINE DECODER
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP24,.4
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
800 ns
550 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
5
1
Rohs Code
Yes
Manufacturer Package Code
SOT137-1
Input Conditioning
LATCHED
Max I(ol)
0.00035999999999999997 A
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
550 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14514BDW with alternatives
Compare HEF4514BT,653 with alternatives
HEF4514BT,653 vs MC14515BDWR2
HEF4514BT,653 vs CD4514BM96
HEF4514BT,653 vs MC14515BDW
HEF4514BT,653 vs CD4514BCWMX
HEF4514BT,653 vs HEF4514BT,652
HEF4514BT,653 vs CD4514BMG4
HEF4514BT,653 vs CD4514BM96G4
HEF4514BT,653 vs M74HC154B1N
HEF4514BT,653 vs TC74HC138AF-TP1