MC14514BDW vs 935182580112 feature comparison

MC14514BDW Freescale Semiconductor

Buy Now Datasheet

935182580112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Package Description SOP, SOP24,.4 TSSOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF
Logic IC Type OTHER DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.00064 A
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 1100 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 5 2
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 2 ENABLE INPUTS
Family HC/UH
Input Conditioning STANDARD
Length 7.8 mm
Moisture Sensitivity Level 1
Output Polarity INVERTED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 225 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare 935182580112 with alternatives