MC14504BCL vs CD4504BDMSR feature comparison

MC14504BCL Freescale Semiconductor

Buy Now Datasheet

CD4504BDMSR Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERSIL CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Interface IC Type TTL/CMOS TO CMOS TRANSLATOR TTL/CMOS TO CMOS TRANSLATOR
JESD-30 Code R-XDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code DIP
Pin Count 16
Delay-Max 743 ns
Number of Bits 1
Number of Functions 6
Output Latch or Register NONE
Output Polarity TRUE
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare CD4504BDMSR with alternatives