MC14433P vs TLC7135CN feature comparison

MC14433P Motorola Mobility LLC

Buy Now Datasheet

TLC7135CN Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, GREEN, PLASTIC, DIP-28
Pin Count 24 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type ADC, DUAL-SLOPE ADC, DUAL-SLOPE
JESD-30 Code R-PDIP-T24 R-PDIP-T28
JESD-609 Code e0 e4
Length 31.75 mm 36.32 mm
Linearity Error-Max (EL) 0.05% 0.005%
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 1 1
Number of Bits 16 4
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY CODED DECIMAL BINARY CODED DECIMAL
Output Format PARALLEL, WORD PARALLEL, 4 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 7.4 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 3 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 6 V
Analog Input Voltage-Min -3 V
Package Equivalence Code DIP28,.6
Sample Rate 0.000003 MHz

Compare MC14433P with alternatives

Compare TLC7135CN with alternatives