MC1416P
vs
MC1413BP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Package Description |
DIP, DIP16,.3
|
IN-LINE, R-PDIP-T16
|
Reach Compliance Code |
unknown
|
unknown
|
Driver Number of Bits |
7
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
|
Output Current-Max |
0.35 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supplies |
50 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
50 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
5
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
COMPLEX
|
DC Current Gain-Min (hFE) |
|
1000
|
Number of Elements |
|
7
|
Polarity/Channel Type |
|
NPN
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|