MC14076BCLDS
vs
MC14076BDG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Part Package Code
DIP
SOIC 16 LEAD
Package Description
DIP, DIP16,.3
SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH HOLD MODE
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
19.3 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
600 ns
600 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
1.75 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
3.9 mm
fmax-Min
1.8 MHz
6 MHz
Base Number Matches
3
1
Pbfree Code
Yes
Manufacturer Package Code
751B-05
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Max Frequency@Nom-Sup
1800000 Hz
Moisture Sensitivity Level
1
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MC14076BCLDS with alternatives
Compare MC14076BDG with alternatives