MC14052BAL
vs
5962R9665105VEX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-CDIP-T16
JESD-609 Code
e0
Length
19.3 mm
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
280 Ω
1300 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.19 mm
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
25 ns
720 ns
Switch-on Time-Max
25 ns
720 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
3
2
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Total Dose
100k Rad(Si) V
Compare MC14052BAL with alternatives
Compare 5962R9665105VEX with alternatives