5962R9665105VEX vs 7901502EX feature comparison

5962R9665105VEX Harris Semiconductor

Buy Now

7901502EX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 1300 Ω 1300 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Switch-off Time-Max 720 ns 450 ns
Switch-on Time-Max 720 ns 720 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 3
Part Package Code DIP
Pin Count 16
Length 19.56 mm
On-state Resistance Match-Nom 15 Ω
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare 5962R9665105VEX with alternatives

Compare 7901502EX with alternatives