MC14051BCPG vs NJU4051BD feature comparison

MC14051BCPG Rochester Electronics LLC

Buy Now Datasheet

NJU4051BD Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer End Of Life
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NISSHINBO MICRO DEVICES INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e6
Length 19.175 mm 19 mm
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 25 Ω 5 Ω
On-state Resistance-Max (Ron) 1050 Ω 160 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 4.7 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 700 ns 20 ns
Switch-on Time-Max 700 ns 20 ns
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN Tin/Bismuth (Sn/Bi)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Samacsys Manufacturer Nisshinbo
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code DIP16,.3
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 5 mA
Switching BREAK-BEFORE-MAKE

Compare MC14051BCPG with alternatives

Compare NJU4051BD with alternatives