MC14051BCPG vs 5962R9665101VEC feature comparison

MC14051BCPG Rochester Electronics LLC

Buy Now Datasheet

5962R9665101VEC Harris Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-16 ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e3 e4
Length 19.175 mm
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 25 Ω
On-state Resistance-Max (Ron) 1050 Ω 320 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Switch-off Time-Max 700 ns 608 ns
Switch-on Time-Max 700 ns 972 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 2
Neg Supply Voltage-Nom (Vsup)
Supply Current-Max (Isup) 0.025 mA
Total Dose 100k Rad(Si) V

Compare MC14051BCPG with alternatives