MC14051BCPG vs MAX4066CEE+ feature comparison

MC14051BCPG Rochester Electronics LLC

Buy Now Datasheet

MAX4066CEE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, PLASTIC, DIP-16 QSOP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e3
Length 19.175 mm 4.89 mm
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 25 Ω 0.3 Ω
On-state Resistance-Max (Ron) 1050 Ω 75 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Switch-off Time-Max 700 ns 75 ns
Switch-on Time-Max 700 ns 125 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.635 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 4
ECCN Code EAR99
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code SSOP16,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MC14051BCPG with alternatives

Compare MAX4066CEE+ with alternatives