MC14008BDR2 vs UT54ACS264-UCX feature comparison

MC14008BDR2 Motorola Mobility LLC

Buy Now Datasheet

UT54ACS264-UCX Cobham Power Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC AEROFLEX PLAINVIEW
Part Package Code SOIC DFP
Package Description SOP, SOP16,.25 DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family 4000/14000/40000 AC
JESD-30 Code R-PDSO-G16 R-CDFP-F16
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type ADDER/SUBTRACTOR LOOK-AHEAD CARRY GENERATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Propagation Delay (tpd) 800 ns 17 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.921 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 6.731 mm
Base Number Matches 1 1

Compare MC14008BDR2 with alternatives

Compare UT54ACS264-UCX with alternatives