MC14006BCP
vs
MC14006BALD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDIP-T14
R-GDIP-T14
JESD-609 Code
e0
e0
Length
18.86 mm
19.495 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN SERIAL OUT
Number of Bits
5
5
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
600 ns
600 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.69 mm
5.08 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
2.5 MHz
2.5 MHz
Base Number Matches
3
2
Package Equivalence Code
DIP14,.3
Compare MC14006BCP with alternatives
Compare MC14006BALD with alternatives