MC14006BCP vs MC14006BALDS feature comparison

MC14006BCP Motorola Mobility LLC

Buy Now Datasheet

MC14006BALDS Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS SHARED CLOCK BETWEEN 4 SHIFT REGISTERS
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 18.86 mm 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type SERIAL IN SERIAL OUT SERIAL IN SERIAL OUT
Number of Bits 5 5
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 600 ns 600 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.69 mm 5.08 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 2.5 MHz 2.5 MHz
Base Number Matches 3 3
Package Equivalence Code DIP14,.3

Compare MC14006BCP with alternatives

Compare MC14006BALDS with alternatives