MC1206-3402-DB101Q vs CR-06DLF feature comparison

MC1206-3402-DB101Q RCD Components Inc

Buy Now Datasheet

CR-06DLF

Part not found

Search for CR-06DLF
No
No
Active
RCD COMPONENTS INC
CHIP
compliant
EAR99
8533.21.00.30
PRECISION
Chip
e0
SURFACE MOUNT
2
155 °C
-55 °C
0.61 mm
3.2 mm
RECTANGULAR PACKAGE
SMT
1.55 mm
BULK
0.25 W
70 °C
34000 Ω
FIXED RESISTOR
1206
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
0.5%
200 V
1

Compare MC1206-3402-DB101Q with alternatives