MC12011P vs MC12013D feature comparison

MC12011P Motorola Mobility LLC

Buy Now Datasheet

MC12013D Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP SOIC
Package Description DIP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature +5V TTL OPERATION ALSO; ON-CHIP ECL TO TTL TRANSLATOR IT CAN ALSO OPERATE FROM A -5.2V NOMINAL SUPPLY
Family ECL MC12
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.175 mm 9.9 mm
Logic IC Type PRESCALER PRESCALER
Number of Data/Clock Inputs 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 88 mA
Propagation Delay (tpd) 8.2 ns 8.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 1.75 mm
Surface Mount NO YES
Technology BIPOLAR ECL
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
fmax-Min 500 MHz 550 MHz
Base Number Matches 1 2
Max Frequency@Nom-Sup 550000000 Hz
Package Equivalence Code SOP16,.25
Supply Voltage-Nom (Vsup) 5 V

Compare MC12011P with alternatives

Compare MC12013D with alternatives