Part Details for MC12011P by Motorola Mobility LLC
Overview of MC12011P by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MC12011P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 120 |
|
RFQ |
Part Details for MC12011P
MC12011P CAD Models
MC12011P Part Data Attributes
|
MC12011P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC12011P
Motorola Mobility LLC
ECL SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | +5V TTL OPERATION ALSO; ON-CHIP ECL TO TTL TRANSLATOR | |
Family | ECL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 88 mA | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 500 MHz |
Alternate Parts for MC12011P
This table gives cross-reference parts and alternative options found for MC12011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12013DR2 | MC12 SERIES, PRESCALER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC12011P vs MC12013DR2 |
ML12009-5P | Prescaler, ECL Series, 1-Func, PDSO16, PLASTIC, SOP-16 | Lansdale Semiconductor Inc | MC12011P vs ML12009-5P |
MC12026ADR2 | ECL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC12011P vs MC12026ADR2 |
MC12009D | MC12 SERIES, PRESCALER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC12011P vs MC12009D |
MC12026BDR1 | Prescaler, 1-Func, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | MC12011P vs MC12026BDR1 |
MC12026ADR2G | 1.1 GHz Dual Modulus Prescaler, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC12011P vs MC12026ADR2G |
MC12026ADR1 | PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12011P vs MC12026ADR1 |
MC12009P | Prescaler, ECL Series, 1-Func, Bipolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | MC12011P vs MC12009P |
MC12011D | MC12 SERIES, PRESCALER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | MC12011P vs MC12011D |
MC12009P | ECL SERIES, PRESCALER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MC12011P vs MC12009P |