MC12011P vs 12509/BEAJC feature comparison

MC12011P Motorola Mobility LLC

Buy Now Datasheet

12509/BEAJC Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature +5V TTL OPERATION ALSO; ON-CHIP ECL TO TTL TRANSLATOR CAN ALSO OPERATE AT 5V SUPPLY
Family ECL
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.175 mm 19.495 mm
Logic IC Type PRESCALER PRESCALER
Number of Data/Clock Inputs 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 88 mA
Propagation Delay (tpd) 8.2 ns 8.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Surface Mount NO NO
Technology BIPOLAR ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
fmax-Min 500 MHz 480 MHz
Base Number Matches 1 1
Max Frequency@Nom-Sup 420000000 Hz
Package Equivalence Code DIP16,.3
Screening Level 38535Q/M;38534H;883B

Compare MC12011P with alternatives

Compare 12509/BEAJC with alternatives