MC10LVEP16DTR2G vs MC10LVEP16DT feature comparison

MC10LVEP16DTR2G onsemi

Buy Now Datasheet

MC10LVEP16DT onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSSOP 8 3.0x3.0x0.95 mm SOIC
Package Description TSSOP-8 PLASTIC, TSSOP-8
Pin Count 8 8
Manufacturer Package Code 948R-02
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 30 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 3.8 V 3.8 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 0.32 ns 0.32 ns
Width 3 mm 3 mm
Base Number Matches 1 4
Rohs Code No
Receive Delay-Max 0.32 ns
Receiver Number of Bits 1
Technology ECL

Compare MC10LVEP16DTR2G with alternatives

Compare MC10LVEP16DT with alternatives