MC10H604FNR2
vs
MC10H604FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
Input Characteristics
STANDARD
STANDARD
Interface IC Type
TTL TO ECL TRANSLATOR
TTL TO ECL TRANSLATOR
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.5062 mm
11.5062 mm
Number of Bits
1
1
Number of Functions
6
6
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Latch or Register
REGISTER
REGISTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Current-Max
45 mA
45 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
-5.46 V
-5.46 V
Supply Voltage1-Min
-4.94 V
-4.94 V
Supply Voltage1-Nom
-5.2 V
-5.2 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.5062 mm
Base Number Matches
1
2
JESD-609 Code
e0
Package Equivalence Code
LDCC28,.5SQ
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MC10H604FNR2 with alternatives
Compare MC10H604FN with alternatives