MC10H602FNR2 vs SY10H602JCTR feature comparison

MC10H602FNR2 onsemi

Buy Now Datasheet

SY10H602JCTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code QLCC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 3.2 ns 3.9 ns
Interface IC Type TTL TO ECL TRANSLATOR TTL TO ECL TRANSLATOR
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.48 mm
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 9
Number of Terminals 28 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Latch or Register NONE LATCH
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 235 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology ECL10K ECL10K
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.48 mm
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) 30

Compare MC10H602FNR2 with alternatives

Compare SY10H602JCTR with alternatives