MC10H332FN vs MC10H330FN feature comparison

MC10H332FN Motorola Mobility LLC

Buy Now Datasheet

MC10H330FN Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code QLCC
Package Description QCCJ, LDCC20,.4SQ PLASTIC, LCC-28
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 25 OHM LINE DRIVE CAPABILITY; 4:1 OUTPUT MULTIPLEXERS 25 OHM LINE DRIVE CAPABILITY; 2:1 OUTPUT MULTIPLEXERS
Family 10H 10H
JESD-30 Code S-PQCC-J20 S-PQCC-J28
JESD-609 Code e0 e0
Length 8.9662 mm 11.5062 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 1 4
Number of Functions 2 1
Number of Inputs 4
Number of Ports 2 2
Number of Terminals 20 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER WITH CUT-OFF OPEN-EMITTER WITH CUT-OFF
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 115 mA 157 mA
Prop. Delay@Nom-Sup 4.5 ns 5.3 ns
Propagation Delay (tpd) 3.2 ns 2.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm 11.5062 mm
Base Number Matches 5 5
Rohs Code No
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL

Compare MC10H332FN with alternatives